L7B10C
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional,

Overview of L7B10C by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for L7B10C by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7B10C by Littelfuse Inc

L7B10C
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
NO
Want to compare parts?
  1. L7B10C
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7B10C by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7B10C by Littelfuse Inc

  • Please alert me when L7B10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L7B10C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7B10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L7B10C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7B10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7B10C by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: