Part Details for L79M05T by SANYO Electric Co Ltd
Overview of L79M05T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for L79M05T
L79M05T CAD Models
L79M05T Part Data Attributes
|
L79M05T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L79M05T
SANYO Electric Co Ltd
Fixed Negative Standard Regulator, 5V, BIPolar, PSIP3, TP-3H
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP3,.06,102TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.06,102TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.3 mm |
Alternate Parts for L79M05T
This table gives cross-reference parts and alternative options found for L79M05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79M05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79M05T | Fixed Negative Standard Regulator, 5V, PSIP3, TP-3H | SANYO Semiconductor Co Ltd | L79M05T vs L79M05T |