-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6707
|
Newark | Dc/Dc Conv, Buck, 250Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, Ic Case/Package:Hsop, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Output Voltage Min:600Mv Rohs Compliant: Yes |Stmicroelectronics L7985ATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7974 |
|
$1.2100 / $2.4600 | Buy Now |
DISTI #
497-13222-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43188 In Stock |
|
$1.0324 / $2.2200 | Buy Now |
DISTI #
L7985ATR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A, 250 kHz, 8 Pins, HSOP-EP - Tape and Reel (Alt: L7985ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0035 / $1.0737 | Buy Now |
DISTI #
511-L7985ATR
|
Mouser Electronics | Switching Voltage Regulators 2A Step-Down REG 2A DC 4.5 to 38V RoHS: Compliant | 3220 |
|
$1.0200 / $2.4600 | Buy Now |
DISTI #
V72:2272_06552990
|
Arrow Electronics | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2252 Container: Cut Strips | Americas - 7360 |
|
$0.8016 / $1.0622 | Buy Now |
|
STMicroelectronics | 2 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 3220 |
|
$1.4300 / $2.4100 | Buy Now |
|
Future Electronics | L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.8700 / $0.9150 | Buy Now |
|
Future Electronics | L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
66298830
|
Verical | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2252 | Americas - 7360 |
|
$0.8016 / $0.8241 | Buy Now |
DISTI #
L7985ATR
|
Avnet Silica | DC-DC Switching Buck Regulator, Adjustable, 4.5 to 28V in, 0.6 to 28V/2A Out, HSOP-8 (Alt: L7985ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 42500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7985ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7985ATR
STMicroelectronics
2 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 275 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |