Part Details for L793SRC/D by Kingbright
Overview of L793SRC/D by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for L793SRC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998619
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L793SRC/D
L793SRC/D CAD Models
L793SRC/D Part Data Attributes
|
L793SRC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L793SRC/D
Kingbright
T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for L793SRC/D
This table gives cross-reference parts and alternative options found for L793SRC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L793SRC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-793SRC-D | Single Color LED, Super Bright Red, Water Clear, T-3, 8mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L793SRC/D vs L-793SRC-D |
L793SRC/E | T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L793SRC/D vs L793SRC/E |