Part Details for L7924CV by STMicroelectronics
Overview of L7924CV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7924CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -24V, Bi-Polar, 3 Pin, Plastic, SIP | 869 |
|
$0.1985 / $0.4254 | Buy Now |
Part Details for L7924CV
L7924CV CAD Models
L7924CV Part Data Attributes
|
L7924CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7924CV
STMicroelectronics
24V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7924CV
This table gives cross-reference parts and alternative options found for L7924CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7924CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7924TSTU | Fixed Negative Standard Regulator, 24V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7924CV vs KA7924TSTU |
NJM79M24FA | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7924CV vs NJM79M24FA |
UPC7924AHF | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, PLASTIC, MP-45G, ISOLATED TO-220, SIP-3 | NEC Electronics Group | L7924CV vs UPC7924AHF |
MC7924BT | 24V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L7924CV vs MC7924BT |
LM7924-220M | Fixed Negative Standard Regulator, 24V, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | L7924CV vs LM7924-220M |
UPC79M24HF-AZ | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, PLASTIC, MP-45G, ISOLATED TO-220, SIP-3 | NEC Electronics Group | L7924CV vs UPC79M24HF-AZ |
MC7924CT | 24V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | L7924CV vs MC7924CT |
L7924ACV | 24V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | L7924CV vs L7924ACV |
UPC79M24HF | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, PLASTIC, MP-45G, ISOLATED TO-220, SIP-3 | NEC Electronics Group | L7924CV vs UPC79M24HF |
NJM7924FA | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7924CV vs NJM7924FA |