-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7193
|
Newark | Ldo Voltage Regulator, 1.5A,-15V, To-220-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Stmicroelectronics L7915CV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4362 |
|
$0.3270 / $0.8290 | Buy Now |
DISTI #
27AC8229
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L7915CV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
497-1478-5-ND
|
DigiKey | IC REG LINEAR -15V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3145 In Stock |
|
$0.2885 / $0.8000 | Buy Now |
DISTI #
L7915CV
|
Avnet Americas | Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7915CV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1100 |
|
$0.2505 / $0.2741 | Buy Now |
DISTI #
72K7193
|
Avnet Americas | Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 72K7193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 72 Partner Stock |
|
$0.3660 / $0.8390 | Buy Now |
DISTI #
L7915CV
|
Avnet Americas | Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7915CV) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2546 / $0.2689 | Buy Now |
DISTI #
511-L7915CV
|
Mouser Electronics | Linear Voltage Regulators 15V 1.5A Negative RoHS: Compliant | 3431 |
|
$0.2870 / $0.7900 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 3439 |
|
$0.4100 / $0.7700 | Buy Now |
|
Future Electronics | L7915 Series -15 V 1.5 A Fixed Ouput Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 18100Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | L7915 Series -15 V 1.5 A Fixed Ouput Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 5404Tube |
|
$0.2750 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7915CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7915CV
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.7 V | |
Output Voltage1-Min | 14.3 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.67% |