Part Details for L7906CV by STMicroelectronics
Overview of L7906CV by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7906CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-L7906CV
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5233 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 349 |
|
RFQ |
Part Details for L7906CV
L7906CV CAD Models
L7906CV Part Data Attributes
|
L7906CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7906CV
STMicroelectronics
6V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7906CV
This table gives cross-reference parts and alternative options found for L7906CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7906CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN79M06F | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, FULL PACK-3 | Panasonic Electronic Components | L7906CV vs AN79M06F |
L7906 | FIXED NEGATIVE REGULATOR, MBFM2 | STMicroelectronics | L7906CV vs L7906 |
LM7906CT | Fixed Negative Standard Regulator, 6V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | L7906CV vs LM7906CT |
NJM79M06FA | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7906CV vs NJM79M06FA |
KA7906 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7906CV vs KA7906 |
KA7906TSTU | Fixed Negative Standard Regulator, 6V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7906CV vs KA7906TSTU |
MC7906CT | 6V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L7906CV vs MC7906CT |
NJM7906A | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | New Japan Radio Co Ltd | L7906CV vs NJM7906A |
UA7906CKC | 6V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220AB, SFM-3 | Texas Instruments | L7906CV vs UA7906CKC |
NJM7906FA | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7906CV vs NJM7906FA |