Part Details for L78MR12 by SANYO Electric Co Ltd
Overview of L78MR12 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78MR12
L78MR12 CAD Models
L78MR12 Part Data Attributes
|
L78MR12
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L78MR12
SANYO Electric Co Ltd
Fixed Positive Standard Regulator, 12VPZFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 80 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L78MR12
This table gives cross-reference parts and alternative options found for L78MR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78MR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L780S12 | Fixed Positive Standard Regulator, 12V, TO-220, 5 PIN | SANYO Semiconductor Co Ltd | L78MR12 vs L780S12 |
L780S15 | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 5 PIN | SANYO Electric Co Ltd | L78MR12 vs L780S15 |
L78MR06 | Fixed Positive Standard Regulator, 6VPZFM5, TO-220, 5 PIN | SANYO Electric Co Ltd | L78MR12 vs L78MR06 |
L780S15 | Fixed Positive Standard Regulator, 15V, TO-220, 5 PIN | SANYO Semiconductor Co Ltd | L78MR12 vs L780S15 |