There are no models available for this part yet.
Overview of L78M24ML by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L78M24ML by SANYO Electric Co Ltd
Part Data Attributes for L78M24ML by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for L78M24ML
This table gives cross-reference parts and alternative options found for L78M24ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M24ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | L78M24ML vs UA7824CKCE3 |
MC7824ECTBU | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M24ML vs MC7824ECTBU |
MC78M24CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 24 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M24ML vs MC78M24CTG |
MC7824ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M24ML vs MC7824ACTG |
SG140-24G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | L78M24ML vs SG140-24G/883B |
MC78M24BTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 24 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M24ML vs MC78M24BTG |
KA7824ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | L78M24ML vs KA7824ETU |
HA178M24 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | L78M24ML vs HA178M24 |
KA78M24TSTU | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M24ML vs KA78M24TSTU |
L7824CP | Positive voltage regulator ICs | STMicroelectronics | L78M24ML vs L7824CP |