Power Circuits
L78M09ABDT
Description: 9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3

Overview of L78M09ABDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for L78M09ABDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L78M09ABDT by STMicroelectronics

L78M09ABDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
11.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.18%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
9.36 V
Output Voltage1-Min
8.64 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.63 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.25 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
Width
6.1 mm
Want to compare parts?
  1. L78M09ABDT
    STMicroelectronics
    9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
    VS

Alternate Parts for L78M09ABDT

This table gives cross-reference parts and alternative options found for L78M09ABDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M09ABDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78M09ABDT-TR Precision 500 mA regulators STMicroelectronics L78M09ABDT vs L78M09ABDT-TR
Part Number Description Manufacturer Compare
L78M09ABDT-TR Precision 500 mA regulators STMicroelectronics L78M09ABDT vs L78M09ABDT-TR
L78M09ACDT 9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics L78M09ABDT vs L78M09ACDT
L78M09ACDT-TR 9V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, DPAK-3 STMicroelectronics L78M09ABDT vs L78M09ACDT-TR
L78M09CDT 9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics L78M09ABDT vs L78M09CDT
L78M09CDT-TR Precision 500 mA regulators STMicroelectronics L78M09ABDT vs L78M09CDT-TR

Related Parts for L78M09ABDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78M09ABDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78M09ABDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of L78M09ABDT would you like to use for your alert(s)?
  • Please alert me when L78M09ABDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L78M09ABDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78M09ABDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L78M09ABDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78M09ABDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78M09ABDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: