Part Details for L78L15ABZ-TR by STMicroelectronics
Overview of L78L15ABZ-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78L15ABZ-TR
L78L15ABZ-TR CAD Models
L78L15ABZ-TR Part Data Attributes
|
L78L15ABZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L15ABZ-TR
STMicroelectronics
15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L78L15ABZ-TR
This table gives cross-reference parts and alternative options found for L78L15ABZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L15ABZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15CPRM | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L15ABZ-TR vs MC78L15CPRM |
L78L15CZ-TR | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L15ABZ-TR vs L78L15CZ-TR |
NJM78L15A | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L78L15ABZ-TR vs NJM78L15A |
MC78L15ABPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L15ABZ-TR vs MC78L15ABPRA |
LM78L15ACZ | Fixed Positive Standard Regulator, 15VPBCY3, TO-92 | Microsemi Corporation | L78L15ABZ-TR vs LM78L15ACZ |
MC78L15ACPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L15ABZ-TR vs MC78L15ACPRP |
UPC78L15J | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | L78L15ABZ-TR vs UPC78L15J |
TA78L15S | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78L15ABZ-TR vs TA78L15S |
L78L15ACZ-TR | 15 V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L15ABZ-TR vs L78L15ACZ-TR |
LM78L15ACZ/NOPB | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | L78L15ABZ-TR vs LM78L15ACZ/NOPB |