-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9187
|
Newark | Volt Reg, Fixed, 5V, 0.1A, 0 To 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:30V, Product Range:5V 100Ma Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L78L05CZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10300 |
|
$0.1330 / $0.4700 | Buy Now |
DISTI #
497-7268-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9842 In Stock |
|
$0.1249 / $0.3100 | Buy Now |
DISTI #
L78L05CZ
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L78L05CZ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1247 | Buy Now |
DISTI #
51AC9187
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 51AC9187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 106 Partner Stock |
|
$0.1760 / $0.4700 | Buy Now |
DISTI #
511-L78L05CZ
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Positive RoHS: Compliant | 6255 |
|
$0.1240 / $0.3100 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 6145 |
|
$0.1500 / $0.3000 | Buy Now |
|
Future Electronics | 0.1A positive voltage regulators RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
L78L05CZ
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, bulk, ±8% Min Qty: 5 | 3564 |
|
$0.0970 / $0.2070 | Buy Now |
DISTI #
L78L05CZ
|
Avnet Silica | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag (Alt: L78L05CZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 32500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 100MA TO92-3 | 1185 |
|
$0.1326 / $0.2306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L05CZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L05CZ
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% |
This table gives cross-reference parts and alternative options found for L78L05CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L05CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | L78L05CZ vs MC78L05BP-AP |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | L78L05CZ vs L78L05ABZ-TR |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L78L05CZ vs NJM78L05L2A |
MC78L05ABPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L78L05CZ vs MC78L05ABPREG |
TA78L05S | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78L05CZ vs TA78L05S |
UA78L05CLPRE3 | 5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | L78L05CZ vs UA78L05CLPRE3 |
MC78L05CPRA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L05CZ vs MC78L05CPRA |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | L78L05CZ vs MC78L05BP-BP |
L78L05ABZTR | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L05CZ vs L78L05ABZTR |
UA78L05QLP | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | Texas Instruments | L78L05CZ vs UA78L05QLP |