Part Details for L7852CF by STMicroelectronics
Overview of L7852CF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7852CF
L7852CF CAD Models
L7852CF Part Data Attributes
|
L7852CF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7852CF
STMicroelectronics
5.2V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FM | |
Package Description | TO-220FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.45 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.8% |