Power Circuits
L7815ABD2T-TR
STMicroelectronics
Description: Positive voltage regulator ICs

Overview of L7815ABD2T-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L7815ABD2T-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0756
Newark Volt Reg, 15V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7815ABD2T-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 636
  • 1 $1.1600
  • 10 $1.0200
  • 25 $0.9490
  • 50 $0.8780
  • 100 $0.8070
  • 250 $0.7570
  • 500 $0.7060
$0.7060 / $1.1600 Buy Now
DISTI # 45Y5633
Newark Linear Volt Reg, 1.5A, 15V, To-263-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L7815ABD2T-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.5680
  • 2,000 $0.5550
  • 4,000 $0.5390
  • 6,000 $0.5230
  • 10,000 $0.5130
$0.5130 / $0.5680 Buy Now
DISTI # 56P8853
Newark Linear Vr |Stmicroelectronics L7815ABD2T-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6430
$0.6430 Buy Now
DISTI # 497-7262-1-ND
DigiKey IC REG LINEAR 15V 1.5A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5496
In Stock
  • 1 $1.1700
  • 10 $1.0430
  • 25 $0.9896
  • 100 $0.8130
  • 250 $0.7600
  • 500 $0.6716
  • 1,000 $0.5302
  • 2,000 $0.4949
  • 5,000 $0.4702
  • 10,000 $0.4525
$0.4525 / $1.1700 Buy Now
DISTI # L7815ABD2T-TR
Avnet Americas Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7815ABD2T-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.4003
  • 4,000 $0.3881
  • 6,000 $0.3789
$0.3789 / $0.4003 Buy Now
DISTI # 511-L7815ABD2T-TR
Mouser Electronics Linear Voltage Regulators 15V 1.0A Positive RoHS: Compliant 3061
  • 1 $1.1700
  • 10 $0.9730
  • 100 $0.7460
  • 500 $0.6570
  • 1,000 $0.5200
  • 2,000 $0.4940
  • 5,000 $0.4620
  • 10,000 $0.4520
$0.4520 / $1.1700 Buy Now
STMicroelectronics Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 3041
  • 1 $1.1500
  • 10 $0.9500
  • 100 $0.7300
  • 500 $0.6400
$0.6400 / $1.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 48000
Reel
  • 1,000 $0.4450
  • 2,000 $0.4350
  • 3,000 $0.4300
  • 4,000 $0.4250
  • 5,000 $0.4100
$0.4100 / $0.4450 Buy Now
Future Electronics L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 2000
Reel
  • 1,000 $0.4450
  • 2,000 $0.4350
  • 3,000 $0.4300
  • 4,000 $0.4250
  • 5,000 $0.4100
$0.4100 / $0.4450 Buy Now
Future Electronics L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 1000
Reel
  • 1,000 $0.4450
  • 2,000 $0.4350
  • 3,000 $0.4300
  • 4,000 $0.4250
  • 5,000 $0.4100
$0.4100 / $0.4450 Buy Now
Future Electronics L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.4100
  • 3,000 $0.4000
  • 5,000 $0.3900
  • 10,000 $0.3850
  • 20,000 $0.3700
$0.3700 / $0.4100 Buy Now
DISTI # L7815ABD2T-TR
TME IC: voltage regulator, linear,fixed, 15V, 1.5A, D2PAK, SMD, L78 Min Qty: 1 1928
  • 1 $1.0450
  • 10 $0.8610
  • 100 $0.7180
  • 250 $0.6560
  • 500 $0.5740
  • 1,000 $0.5130
  • 2,000 $0.4300
  • 5,000 $0.3880
$0.3880 / $1.0450 Buy Now
Ameya Holding Limited L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK 8009
RFQ
DISTI # L7815ABD2T-TR
Avnet Silica Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R (Alt: L7815ABD2T-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 2000
Buy Now
DISTI # C1S730200153382
Chip1Stop Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant pbFree: Yes 8000
  • 1,000 $0.3480
  • 3,000 $0.3130
  • 5,000 $0.3100
$0.3100 / $0.3480 Buy Now
DISTI # C1S730201415933
Chip1Stop Linear Regulator RoHS: Compliant 108
  • 1 $0.7600
  • 10 $0.6146
  • 25 $0.6084
  • 100 $0.4800
$0.4800 / $0.7600 Buy Now
DISTI # L7815ABD2T-TR
EBV Elektronik Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R (Alt: L7815ABD2T-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 7000
Buy Now
Wuhan P&S 15V Fixed Out,1.5A,Positive Voltage Reg Min Qty: 1 10000
  • 1 $0.2421
  • 100 $0.2421
  • 500 $0.2421
  • 1,000 $0.2421
$0.2421 Buy Now

CAD Models for L7815ABD2T-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L7815ABD2T-TR by STMicroelectronics

L7815ABD2T-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
D2PAK
Package Description
D2PAK-3/2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
28 V
Input Voltage-Min
17.9 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
10.2 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
9.15 mm
Want to compare parts?
  1. L7815ABD2T-TR
    STMicroelectronics
    Positive voltage regulator ICs
    VS

Alternate Parts for L7815ABD2T-TR

This table gives cross-reference parts and alternative options found for L7815ABD2T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815ABD2T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7815ACD2T-TR Positive voltage regulator ICs STMicroelectronics L7815ABD2T-TR vs L7815ACD2T-TR

Related Parts for L7815ABD2T-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7815ABD2T-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7815ABD2T-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L7815ABD2T-TR would you like to use for your alert(s)?
  • Please alert me when L7815ABD2T-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7815ABD2T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7815ABD2T-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7815ABD2T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7815ABD2T-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7815ABD2T-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: