Part Details for L7809ML by SANYO Electric Co Ltd
Overview of L7809ML by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7809ML
L7809ML CAD Models
L7809ML Part Data Attributes
|
L7809ML
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L7809ML
SANYO Electric Co Ltd
Fixed Positive Standard Regulator, 9VPSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for L7809ML
This table gives cross-reference parts and alternative options found for L7809ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7809ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7809CV | Positive voltage regulator ICs | STMicroelectronics | L7809ML vs L7809CV |
MC7809CT | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7809ML vs MC7809CT |
KA7809A | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | L7809ML vs KA7809A |