Part Details for L77TWD24W7PMP3SVRM6 by Amphenol Corporation
Overview of L77TWD24W7PMP3SVRM6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWD24W7PMP3SVRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L7724W7PMP3SVRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors 24W7 Sz D R/A Pin 20-40A Power/Signal RoHS: Compliant | 0 |
|
Order Now |
Part Details for L77TWD24W7PMP3SVRM6
L77TWD24W7PMP3SVRM6 CAD Models
L77TWD24W7PMP3SVRM6 Part Data Attributes
|
L77TWD24W7PMP3SVRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWD24W7PMP3SVRM6
Amphenol Corporation
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for L77TWD24W7PMP3SVRM6
This table gives cross-reference parts and alternative options found for L77TWD24W7PMP3SVRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWD24W7PMP3SVRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDM24W7PNMBF179FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | L77TWD24W7PMP3SVRM6 vs DDM24W7PNMBF179FR163 |
DDMY24W7PNMBF179FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | L77TWD24W7PMP3SVRM6 vs DDMY24W7PNMBF179FR163 |
L717TWD24W7PP3SY | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L77TWD24W7PMP3SVRM6 vs L717TWD24W7PP3SY |
CBD24W7M20000 | Amphenol Positronic | $25.7162 | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | L77TWD24W7PMP3SVRM6 vs CBD24W7M20000 |
CBM24W7M0000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | L77TWD24W7PMP3SVRM6 vs CBM24W7M0000S |
L717TWD24W7PMP3SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L77TWD24W7PMP3SVRM6 vs L717TWD24W7PMP3SV4FRM6 |
CBM24W7M0000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | L77TWD24W7PMP3SVRM6 vs CBM24W7M0000X |
DDMY24W7PNMBF179AFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | L77TWD24W7PMP3SVRM6 vs DDMY24W7PNMBF179AFR163 |
L717TWD24W7PCSYRM54 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L77TWD24W7PMP3SVRM6 vs L717TWD24W7PCSYRM54 |
L717TWD24W7PMP3SVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L77TWD24W7PMP3SVRM6 vs L717TWD24W7PMP3SVRM6 |