Part Details for L77TWB17W2SMP3SVRM6 by Amphenol Corporation
Overview of L77TWB17W2SMP3SVRM6 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWB17W2SMP3SVRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWB17W2SMP3SVRM
|
Avnet Americas | COMBO D SUB - Bag (Alt: L77TWB17W2SMP3SVRM) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L7TWBW2SMP3SVRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors B17W2 Hybrid Female 20-40A w/ Boardlocks RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for L77TWB17W2SMP3SVRM6
L77TWB17W2SMP3SVRM6 CAD Models
L77TWB17W2SMP3SVRM6 Part Data Attributes
|
L77TWB17W2SMP3SVRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWB17W2SMP3SVRM6
Amphenol Corporation
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for L77TWB17W2SMP3SVRM6
This table gives cross-reference parts and alternative options found for L77TWB17W2SMP3SVRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB17W2SMP3SVRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB17W2SCSYRM84 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SCSYRM84 |
L77TWB17W2SSY | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SSY |
L77TWB17W2SMCSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SMCSVRM6 |
L77TWB17W2SCSY | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SCSY |
L77TWB17W2SMP2SV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SMP2SV4RRM6 |
L77TWB17W2SHCSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SHCSV4RRM6 |
L77TWB17W2SEP3SV4FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SEP3SV4FRM6 |
L77TWB17W2SHP3SVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SHP3SVRM6 |
L77TWB17W2SESV3FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SESV3FRM6 |
L77TWB17W2SP3SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWB17W2SMP3SVRM6 vs L77TWB17W2SP3SYRM54 |