Part Details for L77HDAH26SVF by Amphenol Corporation
Overview of L77HDAH26SVF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDAH26SVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut | |
L77HDAH26SVFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 26 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut |
Price & Stock for L77HDAH26SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDAH26SVF
|
Avnet Americas | Conn D-Subminiature SKT 26 POS 2.29mm Solder Cup ST Cable Mount 26 Terminal 1 Port - Trays (Alt: L77HDAH26SVF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L77HDAH26SVF
|
Mouser Electronics | D-Sub High Density Connectors D SUB HIGH DENSITY | 0 |
|
$1.3900 / $2.3400 | Order Now |
DISTI #
L77HDAH26SVF
|
Avnet Abacus | (Alt: L77HDAH26SVF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77HDAH26SVF
L77HDAH26SVF CAD Models
L77HDAH26SVF Part Data Attributes
|
L77HDAH26SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDAH26SVF
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77HDAH26SVF
This table gives cross-reference parts and alternative options found for L77HDAH26SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDAH26SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRA26SVF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L177HRA26SVF |
L77HDA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L77HDA26SVFM |
L17EHD26S32 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L17EHD26S32 |
L17EHD26S10 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L17EHD26S10 |
L77HDA26SD1CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L77HDA26SD1CH4FC309 |
L177HDA26SD1CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L177HDA26SD1CH3F |
L177HDA26SD1CH4R | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L177HDA26SD1CH4R |
L77HDAG26SOL2C309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L77HDAG26SOL2C309 |
L77HDA26SD1CH3RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L77HDA26SD1CH3RC309 |
L77HDA26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDAH26SVF vs L77HDA26SVF |