There are no models available for this part yet.
Overview of L77DFA15SOL2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFA15SOL2RM8 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, 4-40 Fixed Round Front Screwlock and Standoff with Boardlock | |
L77DFA15SOL2 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 15 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for L77DFA15SOL2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L77DFA15SOL2
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77DFA15SOL2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L77DFA15SOL2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$6.1800 / $7.9900 | Order Now | |
DISTI #
L77DFA15SOL2
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L77DFA15SOL2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L77DFA15SOL2 by Amphenol Corporation
Part Data Attributes for L77DFA15SOL2 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L77DFA15SOL2
This table gives cross-reference parts and alternative options found for L77DFA15SOL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DFA15SOL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD15F3S00X | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77DFA15SOL2 vs SD15F3S00X |
JAY-15S-1A1A | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77DFA15SOL2 vs JAY-15S-1A1A |
L17DAFRB15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFA15SOL2 vs L17DAFRB15SC309 |
L117DAFRA15S | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFA15SOL2 vs L117DAFRA15S |
172-015-203R001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | NorComp | L77DFA15SOL2 vs 172-015-203R001 |
L17DAFRCA15S | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L77DFA15SOL2 vs L17DAFRCA15S |
KEY-15S-2A3F14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77DFA15SOL2 vs KEY-15S-2A3F14-23 |
L77DA15SOL2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77DFA15SOL2 vs L77DA15SOL2 |
MD15F5R4000-14 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77DFA15SOL2 vs MD15F5R4000-14 |
KEY-15S-2A0D14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L77DFA15SOL2 vs KEY-15S-2A0D14-23 |