Part Details for L77DA15S1AMNRM6 by Amphenol Corporation
Overview of L77DA15S1AMNRM6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DA15S1AMNRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket With Boardlock |
Price & Stock for L77DA15S1AMNRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L77DA15S1AMNRM6
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$6.7300 / $7.8400 | Order Now |
Part Details for L77DA15S1AMNRM6
L77DA15S1AMNRM6 CAD Models
L77DA15S1AMNRM6 Part Data Attributes
|
L77DA15S1AMNRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DA15S1AMNRM6
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |