Part Details for L777TWC27W2PMP2SV3RRM6 by Amphenol Corporation
Overview of L777TWC27W2PMP2SV3RRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777TWC27W2PMP2SV3RRM6
L777TWC27W2PMP2SV3RRM6 CAD Models
L777TWC27W2PMP2SV3RRM6 Part Data Attributes
|
L777TWC27W2PMP2SV3RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWC27W2PMP2SV3RRM6
Amphenol Corporation
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for L777TWC27W2PMP2SV3RRM6
This table gives cross-reference parts and alternative options found for L777TWC27W2PMP2SV3RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWC27W2PMP2SV3RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-27P2P-1APN-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCM-27P2P-1APN-A191-K87 |
L777TWC27W2PRM84 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC27W2PMP2SV3RRM6 vs L777TWC27W2PRM84 |
DCMZ27X2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCMZ27X2PYK127 |
L777TWC27W2PHP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777TWC27W2PMP2SV3RRM6 vs L777TWC27W2PHP3SV3FRM6 |
DCMY-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWC27W2PMP2SV3RRM6 vs DCMY-27W2PBTI |
DCMD27C2PVK87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCMD27C2PVK87 |
DCM-27W2P-1A9N-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCM-27W2P-1A9N-A191-K87 |
DCMU27C2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCMU27C2PYK127 |
DCM-27P2P-1APN-A191-K87-162 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L777TWC27W2PMP2SV3RRM6 vs DCM-27P2P-1APN-A191-K87-162 |
CBM27W2M0000Z | D Subminiature Connector, 27 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | L777TWC27W2PMP2SV3RRM6 vs CBM27W2M0000Z |