Part Details for L777SDA15PA4CH4F by Amphenol Corporation
Overview of L777SDA15PA4CH4F by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777SDA15PA4CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Pin, 0.38m (15in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L777SDA15PA4CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L777SDA15PA4CH4F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.5500 / $1.7700 | Order Now |
DISTI #
L777SDA15PA4CH4F
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L777SDA15PA4CH4F) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777SDA15PA4CH4F
L777SDA15PA4CH4F CAD Models
L777SDA15PA4CH4F Part Data Attributes
|
L777SDA15PA4CH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDA15PA4CH4F
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDA15PA4CH4F
This table gives cross-reference parts and alternative options found for L777SDA15PA4CH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDA15PA4CH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDA15P1ACH3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PA4CH4F vs L717SDA15P1ACH3F |
172-015-103R021 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L777SDA15PA4CH4F vs 172-015-103R021 |
JAY-15P-1A2E | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PA4CH4F vs JAY-15P-1A2E |
L777SDA15PA4CH3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PA4CH4F vs L777SDA15PA4CH3F |
JAY-15P-1A0A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PA4CH4F vs JAY-15P-1A0A |
L717DFA15P1APN | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PA4CH4F vs L717DFA15P1APN |
L717SDA15PA4CH3RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PA4CH4F vs L717SDA15PA4CH3RC309 |
JAY-15P-1A2D | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PA4CH4F vs JAY-15P-1A2D |
L717SDAG15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PA4CH4F vs L717SDAG15POL2C309 |
JAY-15P-1A3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PA4CH4F vs JAY-15P-1A3F |