Part Details for L777RRC37PVF by Amphenol Corporation
Overview of L777RRC37PVF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777RRC37PVF | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell+Grounding Dimplesl, 37 Pin, 4-40 Fixed Front Screwlock |
Price & Stock for L777RRC37PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777RRC37PVF
|
Avnet Americas | Conn Housing PL 37 POS 2.77mm Crimp ST Cable Mount - Trays (Alt: L777RRC37PVF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L777RRC37PVF
|
Mouser Electronics | D-Sub Standard Connectors 37P Sz C Plug Hsng Front Screwlock 4-40 RoHS: Compliant | 0 |
|
$1.1500 / $1.9400 | Order Now |
DISTI #
C1S116709891307
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 40 |
|
$2.0300 | Buy Now |
Part Details for L777RRC37PVF
L777RRC37PVF CAD Models
L777RRC37PVF Part Data Attributes
|
L777RRC37PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777RRC37PVF
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777RRC37PVF
This table gives cross-reference parts and alternative options found for L777RRC37PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777RRC37PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717DFC37PC | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L717DFC37PC |
K22XHT-C37P-NJ30 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777RRC37PVF vs K22XHT-C37P-NJ30 |
L717SDC37PA4CH3R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L717SDC37PA4CH3R |
L717SDC37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L717SDC37PVFM |
DCX37PA191K87 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777RRC37PVF vs DCX37PA191K87 |
172-037-103R031 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L777RRC37PVF vs 172-037-103R031 |
L777TSCH37POL2RM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L777TSCH37POL2RM5 |
172-037-113R011 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L777RRC37PVF vs 172-037-113R011 |
L777SDC37P1ACH3F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L777SDC37P1ACH3F |
L717SDCG37POL2RM5C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777RRC37PVF vs L717SDCG37POL2RM5C309 |