Part Details for L777HDCG62SVF by Amphenol Corporation
Overview of L777HDCG62SVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777HDCG62SVF
L777HDCG62SVF CAD Models
L777HDCG62SVF Part Data Attributes
|
L777HDCG62SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDCG62SVF
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDCG62SVF
This table gives cross-reference parts and alternative options found for L777HDCG62SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDCG62SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-5AD162 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | L777HDCG62SVF vs 94122-5AD162 |
94122-0BE362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | L777HDCG62SVF vs 94122-0BE362 |
L177HDCH62SVF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62SVF vs L177HDCH62SVF |
CD62S93C6GX00LF | D Subminiature Connector, 62 Contact(s), Female, Press Fit Terminal, Socket, ROHS COMPLIANT | Amphenol Communications Solutions | L777HDCG62SVF vs CD62S93C6GX00LF |
ICD62S13E6GV12LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L777HDCG62SVF vs ICD62S13E6GV12LF |
DD62S4R7000-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L777HDCG62SVF vs DD62S4R7000-14 |
ICD62S13E4PA00LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L777HDCG62SVF vs ICD62S13E4PA00LF |
69801262 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | L777HDCG62SVF vs 69801262 |
17EHD-062SAA-230 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L777HDCG62SVF vs 17EHD-062SAA-230 |
216284-2 | CONNECTOR, 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L777HDCG62SVF vs 216284-2 |