Part Details for L741GD by Kingbright
Overview of L741GD by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L741GD
L741GD CAD Models
L741GD Part Data Attributes
|
L741GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L741GD
Kingbright
RECTANGULAR LED LAMP,GREEN,DIFFUSED,LED-6B
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.2 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 100 deg |