There are no models available for this part yet.
Overview of L735-40K00 by Ushio Opto Semiconductors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73590SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer | |
ISL73592SEHVX | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources, DIE, / | |
ISL73592SEHVF | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources |
CAD Models for L735-40K00 by Ushio Opto Semiconductors Inc
Part Data Attributes for L735-40K00 by Ushio Opto Semiconductors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
USHIO OPTO SEMICONDUCTORS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
2 V
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
15 mW
|
Peak Wavelength
|
735 nm
|
Reverse Voltage-Max
|
5 V
|
Semiconductor Material
|
GaAlAs
|
Spectral Bandwidth
|
30 m
|
Viewing Angle
|
80 deg
|