Part Details for L735-02AU by Ushio Opto Semiconductors Inc
Overview of L735-02AU by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC9102AUKJ#PBF | Analog Devices | 12-Channel 802.3bt PoE PSE | |
ADM1170-2AUJZ-RL7 | Analog Devices | Positive Hotswap SS Latched IC | |
ADM4210-2AUJZ-RL7 | Analog Devices | Simple Hotswap Latched IC. |
Part Details for L735-02AU
L735-02AU CAD Models
L735-02AU Part Data Attributes
|
L735-02AU
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L735-02AU
Ushio Opto Semiconductors Inc
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 735 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 23 m | |
Surface Mount | NO | |
Viewing Angle | 16 deg |