Part Details for L735-01AU by Ushio Opto Semiconductors Inc
Overview of L735-01AU by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73590SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer | |
ISL73592SEHVX | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources, DIE, / | |
ISL73592SEHVF | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources |
Part Details for L735-01AU
L735-01AU CAD Models
L735-01AU Part Data Attributes
|
L735-01AU
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L735-01AU
Ushio Opto Semiconductors Inc
Infrared LED, 5mm, 1-Element, 735nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 735 nm | |
Shape | ROUND | |
Size | 5 mm |