-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L722A by Switchcraft Conxall is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9614
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$3.3200 / $4.8000 | Buy Now |
DISTI #
SC1151-ND
|
DigiKey | CONN POWER JACK SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3532 In Stock |
|
$4.4882 / $7.3100 | Buy Now |
DISTI #
502-L722A
|
Mouser Electronics | DC Power Connectors PWR JCK LNG BSHG RoHS: Compliant | 277 |
|
$4.4000 / $6.3800 | Buy Now |
DISTI #
70214189
|
RS | DC Power Jack, 0.080"(2.0mm) Pin, Solder Lug Termination, Long Bushing, L Series | Switchcraft L722A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 935 |
|
$2.6000 | Buy Now |
DISTI #
SWCL722A
|
Heilind Electronics | POWER JAX ROHS LONGER BUSHING D-FLA | Americas - 275 in Stock |
|
$3.9683 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
7 In Stock 1000 On Order |
|
$3.2100 / $4.9800 | Buy Now |
|
Quest Components | 12V, 5A, 2mm DIAMETER, DC POWER PLUG OR JACK | 108 |
|
$3.3345 / $7.6950 | Buy Now |
|
Quest Components | 12V, 5A, 2mm DIAMETER, DC POWER PLUG OR JACK | 4 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
L722A
|
TTI | DC Power Connectors PWR JCK LNG BSHG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.8500 / $4.0500 | Buy Now |
DISTI #
SWCL722A
|
Interstate Connecting Components | POWER JAX ROHS LONGER BUSHING D-FLA | 64 |
|
$3.9683 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L722A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L722A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2mm Dia,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |