Part Details for L717TWC8W8PP2YRM84 by Amphenol Corporation
Overview of L717TWC8W8PP2YRM84 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717TWC8W8PP2YRM84
L717TWC8W8PP2YRM84 CAD Models
L717TWC8W8PP2YRM84 Part Data Attributes
|
L717TWC8W8PP2YRM84
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWC8W8PP2YRM84
Amphenol Corporation
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for L717TWC8W8PP2YRM84
This table gives cross-reference parts and alternative options found for L717TWC8W8PP2YRM84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWC8W8PP2YRM84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMU-8H8P-OL4-A190-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC8W8PP2YRM84 vs DCMU-8H8P-OL4-A190-K87 |
DCMT-8X8P-OL4-A191-K87 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L717TWC8W8PP2YRM84 vs DCMT-8X8P-OL4-A191-K87 |
L777TWC8W8PMP2SVA514RM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PP2YRM84 vs L777TWC8W8PMP2SVA514RM6 |
L717TWC8W8PHP2SVA514RM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PP2YRM84 vs L717TWC8W8PHP2SVA514RM6 |
DCMU8C8PYK127 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC8W8PP2YRM84 vs DCMU8C8PYK127 |
L77TWC8W8PHP3V3RRM6 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWC8W8PP2YRM84 vs L77TWC8W8PHP3V3RRM6 |
DDM-8W8PZTI | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC8W8PP2YRM84 vs DDM-8W8PZTI |
DCMD8X8PVK127 | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWC8W8PP2YRM84 vs DCMD8X8PVK127 |
DCMY-8W8PB | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC8W8PP2YRM84 vs DCMY-8W8PB |
DDME-8W8PE | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWC8W8PP2YRM84 vs DDME-8W8PE |