-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDE09PA4CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock | |
L717SDE09PA4CH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 09 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1426
|
Avnet Americas | D Sub Connector, Standard, Plug, SD, 9 Contacts, DE, Solder - Bulk (Alt: 01M1426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk |
202 Partner Stock |
|
$1.2200 / $1.8200 | Buy Now |
DISTI #
523-L717SDE09PA4CH4R
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Std Density Pin Rear Insert 4-40 RoHS: Compliant | 259 |
|
$0.8520 / $1.8100 | Buy Now |
DISTI #
L717SDE09PA4CH4R
|
Avnet Abacus | D Sub Connector, Standard, Plug, SD, 9 Contacts, DE, Solder (Alt: L717SDE09PA4CH4R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L717SDE09PA4CH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDE09PA4CH4R
Amphenol Corporation
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for L717SDE09PA4CH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDE09PA4CH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717SDE09PA4CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, | L717SDE09PA4CH4R vs L717SDE09PA4CH4RC309 |