Part Details for L717SDB25PA4CH4R by Amphenol Corporation
Overview of L717SDB25PA4CH4R by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25PA4CH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock | |
L717SDB25PA4CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L717SDB25PA4CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1260
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder - Bulk (Alt: 01M1260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$1.5700 / $1.7100 | Buy Now |
DISTI #
L717SDB25PA4CH4R
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder - Trays (Alt: L717SDB25PA4CH4R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717SDB25PA4CH4R
|
Mouser Electronics | D-Sub Standard Connectors 25P Sz B Std Density Pin Rear Insert 4-4 RoHS: Compliant | 209 |
|
$1.3600 / $2.5800 | Buy Now |
DISTI #
L717SDB25PA4CH4R
|
Avnet Abacus | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder (Alt: L717SDB25PA4CH4R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDB25PA4CH4R
L717SDB25PA4CH4R CAD Models
L717SDB25PA4CH4R Part Data Attributes
|
L717SDB25PA4CH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDB25PA4CH4R
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDB25PA4CH4R
This table gives cross-reference parts and alternative options found for L717SDB25PA4CH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDB25PA4CH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | L717SDB25PA4CH4R vs DBMAM-25PFOTI |
L777SDBH25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDB25PA4CH4R vs L777SDBH25POL2RM5 |
DBMA-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | L717SDB25PA4CH4R vs DBMA-25PFOTI |
09653663812 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | L717SDB25PA4CH4R vs 09653663812 |
DBUME-25PBFTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717SDB25PA4CH4R vs DBUME-25PBFTI |
09653627833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | L717SDB25PA4CH4R vs 09653627833 |
023129 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | L717SDB25PA4CH4R vs 023129 |
FCF-25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | L717SDB25PA4CH4R vs FCF-25P |
DBMY-25P-F179CTI | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, | Cinch Connectivity Solutions | L717SDB25PA4CH4R vs DBMY-25P-F179CTI |
09653275801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717SDB25PA4CH4R vs 09653275801 |