Part Details for L717SDAH15PVFC309 by Amphenol Corporation
Overview of L717SDAH15PVFC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDAH15PVFC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDAH15PVFC309
|
Avnet Americas | Connector D-Subminiature PIN 15 Position Straight Panel Mount - Trays (Alt: L717SDAH15PVFC309) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717SDAH15PVFC39
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Straight Soldercup, 15 Pin, 0.76m (30 in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, | 0 |
|
Order Now |
Part Details for L717SDAH15PVFC309
L717SDAH15PVFC309 CAD Models
L717SDAH15PVFC309 Part Data Attributes
|
L717SDAH15PVFC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDAH15PVFC309
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |