Part Details for L717SDAH15P1AMNRM6 by Amphenol Corporation
Overview of L717SDAH15P1AMNRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717SDAH15P1AMNRM6
L717SDAH15P1AMNRM6 CAD Models
L717SDAH15P1AMNRM6 Part Data Attributes
|
L717SDAH15P1AMNRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDAH15P1AMNRM6
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | UL | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDAH15P1AMNRM6
This table gives cross-reference parts and alternative options found for L717SDAH15P1AMNRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDAH15P1AMNRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DFAF15P1BPNRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | L717SDAH15P1AMNRM6 vs 77DFAF15P1BPNRM8 |
93887-002215 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | L717SDAH15P1AMNRM6 vs 93887-002215 |
09662235800 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717SDAH15P1AMNRM6 vs 09662235800 |
93887-094415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | L717SDAH15P1AMNRM6 vs 93887-094415 |
DAV15P965MTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717SDAH15P1AMNRM6 vs DAV15P965MTXXXXLF |
DAV15P3CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L717SDAH15P1AMNRM6 vs DAV15P3CXLF |
DAPW15P365HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717SDAH15P1AMNRM6 vs DAPW15P365HXLF |
DAPV15P365NXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L717SDAH15P1AMNRM6 vs DAPV15P365NXLF |
777DFAH15PA4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L717SDAH15P1AMNRM6 vs 777DFAH15PA4RM5 |
DAPV15P365GXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717SDAH15P1AMNRM6 vs DAPV15P365GXLF |