Part Details for L717SDA15PA4CH4FC309 by Amphenol Corporation
Overview of L717SDA15PA4CH4FC309 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDA15PA4CH4FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDA15PA4CH4FC3
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717SDA15PA4CH4FC3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6159 / $1.9968 | Buy Now |
DISTI #
523-SDA15PA4CH4FC309
|
Mouser Electronics | D-Sub Standard Connectors 15P Sz A Std Density Pin Screwlock 4-40 RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
DISTI #
L717SDA15PA4CH4FC309
|
TTI | D-Sub Standard Connectors 15P Sz A Std Density Pin Screwlock 4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 70 Container: Tray | Americas - 0 |
|
$1.7500 / $1.7900 | Buy Now |
DISTI #
L717SDA15PA4CH4FC309
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L717SDA15PA4CH4FC309) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDA15PA4CH4FC309
L717SDA15PA4CH4FC309 CAD Models
L717SDA15PA4CH4FC309 Part Data Attributes
|
L717SDA15PA4CH4FC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDA15PA4CH4FC309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDA15PA4CH4FC309
This table gives cross-reference parts and alternative options found for L717SDA15PA4CH4FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDA15PA4CH4FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17EHD15P30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L17EHD15P30 |
JAY-15P-1A1G90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PA4CH4FC309 vs JAY-15P-1A1G90 |
L717TSAG15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L717TSAG15POL2RM8 |
L717SDA15P1ACH4R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L717SDA15P1ACH4R |
JAY-15P-1A2G | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PA4CH4FC309 vs JAY-15P-1A2G |
JAY-15P-1A1A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L717SDA15PA4CH4FC309 vs JAY-15P-1A1A |
L777RRA15PVF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L777RRA15PVF |
L777SDAG15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L777SDAG15POL2RM8 |
L717SDA15PA4CH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L717SDA15PA4CH3R |
L777DA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDA15PA4CH4FC309 vs L777DA15POL2 |