There are no models available for this part yet.
Overview of L7113SGD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L7113SGD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | T-1 3/4 (5 MM) SOLID STATE LAMP Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm RoHS: Compliant |
|
|
RFQ | |||
DISTI #
000000000000998543
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED | 0 |
|
Buy Now |
CAD Models for L7113SGD by Kingbright
Part Data Attributes for L7113SGD by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
SUPER BRIGHT GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED GREEN
|
Luminous Intensity-Nom
|
40.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
TAPE AND REEL
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|
Alternate Parts for L7113SGD
This table gives cross-reference parts and alternative options found for L7113SGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7113SGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7113SGD | Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113SGD vs L-7113SGD |
L-7113SRC-DU | Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113SGD vs L-7113SRC-DU |
L-7113SET | Single Color LED, Super Bright Orange, Orange Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113SGD vs L-7113SET |