L7113ID
Kingbright
Description: T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2

Overview of L7113ID by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L7113ID by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000998521
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for L7113ID by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L7113ID by Kingbright

L7113ID
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
45.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TAPE AND REEL
Peak Wavelength
627 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. L7113ID
    Kingbright
    T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for L7113ID

This table gives cross-reference parts and alternative options found for L7113ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7113ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-7113ID Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Kingbright L7113ID vs L-7113ID
L-7113IT Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Kingbright L7113ID vs L-7113IT
Part Number Description Manufacturer Compare
L-7113IT Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Kingbright L7113ID vs L-7113IT
L7113IT T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2 Kingbright L7113ID vs L7113IT

Related Parts for L7113ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7113ID by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7113ID by Kingbright

  • Please alert me when L7113ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7113ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7113ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7113ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7113ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7113ID by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: