Part Details for L700-03AU by Ushio Opto Semiconductors Inc
Overview of L700-03AU by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8603AUJZ-R2 | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8603AUJZ-REEL | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
ADR03AUJZ-REEL7 | Analog Devices | 2.5V PrecisionBandgap REF |
Part Details for L700-03AU
L700-03AU CAD Models
L700-03AU Part Data Attributes
|
L700-03AU
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L700-03AU
Ushio Opto Semiconductors Inc
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5.5 mW | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 21 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |