Part Details for L6X8E8AP by Littelfuse Inc
Overview of L6X8E8AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6X8E8AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5889
|
Newark | Sen Triac .8A 600V 10-10-10-20 Ma To92/ Ammo |Littelfuse L6X8E8AP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $0.6660 | Buy Now |
DISTI #
L6X8E8AP-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5504 / $0.6059 | Buy Now |
DISTI #
576-L6X8E8AP
|
Mouser Electronics | Triacs 600V .8A RoHS: Compliant | 0 |
|
$0.6220 | Order Now |
DISTI #
L6X8E8AP
|
TTI | Triacs 600V .8A RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.5500 / $0.6060 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.800mA 600V SENS.GATE TO92 THT | 0 |
|
$1.1558 / $1.2714 | RFQ |
Part Details for L6X8E8AP
L6X8E8AP CAD Models
L6X8E8AP Part Data Attributes:
|
L6X8E8AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6X8E8AP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6X8E8AP
This table gives cross-reference parts and alternative options found for L6X8E8AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6X8E8AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6X8E8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L6X8E8AP vs L6X8E8 |
L6X8E8AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | L6X8E8AP vs L6X8E8AP |
L6X8E8RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | L6X8E8AP vs L6X8E8RP |