Part Details for L6X8E6AP by Teccor
Overview of L6X8E6AP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L6X8E6AP
L6X8E6AP CAD Models
L6X8E6AP Part Data Attributes
|
L6X8E6AP
Teccor
Buy Now
Datasheet
|
Compare Parts:
L6X8E6AP
Teccor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6X8E6AP
This table gives cross-reference parts and alternative options found for L6X8E6AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6X8E6AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MAG | Triac, 600 V, 1 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | L6X8E6AP vs Z0109MAG |
Z0109MA2AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | L6X8E6AP vs Z0109MA2AL2 |
Z0109MA5AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | L6X8E6AP vs Z0109MA5AL2 |
Q601E3RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | L6X8E6AP vs Q601E3RP |
Z0109MA1AA2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | L6X8E6AP vs Z0109MA1AA2 |
TICP206M | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | JW Miller | L6X8E6AP vs TICP206M |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | L6X8E6AP vs MAC97-8 |
L6X8E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | L6X8E6AP vs L6X8E6RP |
L6X8E6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | L6X8E6AP vs L6X8E6 |
Q501E3 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Teccor | L6X8E6AP vs Q501E3 |