Part Details for L693/5A by Dialight
Overview of L693/5A by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L693/5A
L693/5A CAD Models
L693/5A Part Data Attributes
|
L693/5A
Dialight
Buy Now
Datasheet
|
Compare Parts:
L693/5A
Dialight
Electric Fuse, 5A, 440VAC, 230VDC, Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 230 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |