-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonant Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0695
|
Newark | High Voltage Resonant Ctrl, 125Deg C Rohs Compliant: Yes |Stmicroelectronics L6598D013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 731 |
|
$1.8700 / $3.2600 | Buy Now |
DISTI #
56P8589
|
Newark | Power Conversion |Stmicroelectronics L6598D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4020-1-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 16SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4856 In Stock |
|
$1.3109 / $2.7100 | Buy Now |
DISTI #
L6598D013TR
|
Avnet Americas | High Voltage Controller 16-Pin SO N T/R - Tape and Reel (Alt: L6598D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.4145 / $1.4754 | Buy Now |
DISTI #
511-L6598D013TR
|
Mouser Electronics | Power Management Specialized - PMIC High Volt Reson Cont RoHS: Compliant | 2073 |
|
$1.2700 / $2.7100 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 2073 |
|
$1.6700 / $2.6600 | Buy Now |
|
Future Electronics | L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 30000Reel |
|
$1.1500 / $1.1800 | Buy Now |
|
Future Electronics | L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 12500Reel |
|
$1.1500 / $1.1800 | Buy Now |
|
Future Electronics | L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6598D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6598D013TR
STMicroelectronics
Resonant Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT,SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 14.6 V | |
Input Voltage-Min | 8.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |