-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-mode controller for SMPS with PFC front-end
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8563
|
Newark | Power Conversion |Stmicroelectronics L6566ATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6296-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8998 / $2.0400 | Buy Now |
DISTI #
L6566ATR
|
Avnet Americas | Multi-Mode Controller for SMPS With PFC Front-End 16-Pin SO N T/R - Tape and Reel (Alt: L6566ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9560 / $0.9971 | Buy Now |
DISTI #
511-L6566ATR
|
Mouser Electronics | Power Factor Correction - PFC Multi Mode PWM Controller RoHS: Compliant | 0 |
|
$0.9470 / $0.9830 | Order Now |
|
STMicroelectronics | Multi-mode controller for SMPS with PFC front-end RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2500 / $2.1000 | Buy Now |
|
Future Electronics | L6566A Series 23 V 70% 100 kHz Surface Mount Multi-Mode Controller - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8850 / $0.9150 | Buy Now |
DISTI #
L6566ATR
|
Avnet Americas | Multi-Mode Controller for SMPS With PFC Front-End 16-Pin SO N T/R - Tape and Reel (Alt: L6566ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9560 / $0.9971 | Buy Now |
DISTI #
L6566ATR
|
Avnet Silica | Multi-Mode Controller for SMPS With PFC Front-End 16-Pin SO N T/R (Alt: L6566ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
L6566ATR
|
EBV Elektronik | Multi-Mode Controller for SMPS With PFC Front-End 16-Pin SO N T/R (Alt: L6566ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOP16 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6566ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6566ATR
STMicroelectronics
Multi-mode controller for SMPS with PFC front-end
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO CONFIGURE IN RESONANT CONTROL | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |