-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 pin transition-mode PFC controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6564D by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18628-ND
|
DigiKey | IC PFC CTRLR TRANSITION 10SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3712 In Stock |
|
$0.3732 / $0.8200 | Buy Now |
DISTI #
L6564D
|
Avnet Americas | Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube - Rail/Tube (Alt: L6564D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.3589 | Buy Now |
DISTI #
511-L6564D
|
Mouser Electronics | Power Factor Correction - PFC 10 Pin Trans-Mode PFC CTRL 600mA RoHS: Compliant | 0 |
|
$0.3730 / $0.3830 | Order Now |
|
Future Electronics | L6564D Series 22.5 V 6 mA Surface Mount Power Factor Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
L6564D
|
TME | IC: driver, PFC controller, SSOP10, 10.3÷22VDC, 6mA Min Qty: 1 | 0 |
|
$0.4410 / $0.7490 | RFQ |
|
ComSIT USA | 10 PIN TRANSITION-MODE PFC CONTROLLER Switching Controller, Current-mode, PDSO10 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
L6564D
|
Avnet Silica | Power Factor Correction CONTRLR 009mA 10Pin SSOP Tube (Alt: L6564D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
L6564D
|
EBV Elektronik | Power Factor Correction CONTRLR 009mA 10Pin SSOP Tube (Alt: L6564D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 2679 |
|
RFQ | |
|
Win Source Electronics | IC PFC CTRLR TRANSITION 10SSOP | 11300 |
|
$0.4257 / $0.6385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6564D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6564D
STMicroelectronics
10 pin transition-mode PFC controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 4.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8 mm |