Signal Circuits
L6226PDTR
STMicroelectronics
Description: DMOS dual full bridge driver

Overview of L6226PDTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Price & Stock for L6226PDTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7246
Newark Motor Driver, Brushed Dc, Powerso-20, Ic Type:Full Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:52V, Ic Case/Package:Powerso, No. Of Pins:36Pins, Supply Voltage Min:8V Rohs Compliant: Yes |Stmicroelectronics L6226PDTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2982
  • 1 $7.0100
  • 10 $6.4100
  • 25 $6.1500
  • 50 $5.8000
  • 100 $5.4400
  • 250 $5.2300
  • 500 $5.0400
  • 1,200 $4.8400
$4.8400 / $7.0100 Buy Now
DISTI # 497-5347-1-ND
DigiKey IC MTR DRV BIPOLAR 8-52V 36PWRSO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1187
In Stock
  • 1 $6.2300
  • 10 $5.6240
  • 25 $5.3628
  • 100 $4.6565
  • 250 $4.4472
  • 600 $4.0548
  • 1,200 $3.5316
$3.5316 / $6.2300 Buy Now
DISTI # L6226PDTR
Avnet Americas DMOS Dual Full Bridge Driver 48V 36-Pin PowerSO T/R - Tape and Reel (Alt: L6226PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 600 $3.4578
  • 1,200 $3.4189
  • 2,400 $3.3671
  • 3,600 $3.3412
  • 4,800 $3.2765
  • 6,000 $3.2376
  • 60,000 $3.1599
$3.1599 / $3.4578 Buy Now
DISTI # 511-L6226PDTR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant 600
  • 1 $6.2200
  • 10 $5.6200
  • 25 $5.3600
  • 100 $4.6500
  • 250 $4.4400
  • 600 $4.0500
  • 1,200 $3.5300
$3.5300 / $6.2200 Buy Now
STMicroelectronics DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 600
  • 1 $6.1000
  • 10 $5.5100
  • 25 $5.2500
  • 100 $4.5600
  • 250 $4.3500
$4.3500 / $6.1000 Buy Now
Future Electronics L6226 Series Dual 52 V 0.73 Ohm 2.8 A Surface Mount High Side Driver POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Container: Reel 0
Reel
  • 600 $3.3600
$3.3600 Buy Now
Future Electronics L6226 Series Dual 52 V 0.73 Ohm 2.8 A Surface Mount High Side Driver POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Container: Reel 0
Reel
  • 600 $4.3300
$4.3300 Buy Now
DISTI # 78403496
Verical Dual Full Bridge Motor Driver 48V 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Date Code: 2402 Americas - 12000
  • 600 $4.0350
  • 1,200 $3.5230
  • 2,400 $3.4490
$3.4490 / $4.0350 Buy Now
Bristol Electronics   25
RFQ
Quest Components BRUSHLESS DC MOTOR CONTROLLER, 2.8A, BCDMOS, PDSO36 20
  • 1 $9.6000
  • 4 $7.0400
  • 12 $6.4000
$6.4000 / $9.6000 Buy Now
DISTI # L6226PDTR
Avnet Silica DMOS Dual Full Bridge Driver 48V 36-Pin PowerSO T/R (Alt: L6226PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Silica - 600
Buy Now
DISTI # C1S730202109570
Chip1Stop Motor Drivers, Controllers RoHS: Compliant 12000
  • 600 $4.0350
  • 1,200 $3.5600
$3.5600 / $4.0350 Buy Now
DISTI # L6226PDTR
EBV Elektronik DMOS Dual Full Bridge Driver 48V 36-Pin PowerSO T/R (Alt: L6226PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days EBV - 0
Buy Now
LCSC PowerSO-36 Stepper Motor Driver ROHS 8
  • 1 $7.0515
  • 10 $6.8866
  • 30 $6.7751
  • 100 $6.6651
$6.6651 / $7.0515 Buy Now

CAD Models for L6226PDTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L6226PDTR by STMicroelectronics

L6226PDTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
POWER, SO-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
52 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Technology
BCDMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. L6226PDTR
    STMicroelectronics
    DMOS dual full bridge driver
    VS

Related Parts for L6226PDTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6226PDTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6226PDTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L6226PDTR would you like to use for your alert(s)?
  • Please alert me when L6226PDTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L6226PDTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6226PDTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L6226PDTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6226PDTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6226PDTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: