Part Details for L6116LIMB20 by LOGIC Devices Inc
Overview of L6116LIMB20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6116LIMB20
L6116LIMB20 CAD Models
L6116LIMB20 Part Data Attributes
|
L6116LIMB20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L6116LIMB20
LOGIC Devices Inc
Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for L6116LIMB20
This table gives cross-reference parts and alternative options found for L6116LIMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6116LIMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C116-20PM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | L6116LIMB20 vs P4C116-20PM |
P4C116-20FSC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, PDFP24, FP-24 | L6116LIMB20 vs P4C116-20FSC |
L6116PC20L | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | L6116LIMB20 vs L6116PC20L |
L6116TME20 | LOGIC Devices Inc | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | L6116LIMB20 vs L6116TME20 |
P4C116-20DI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | L6116LIMB20 vs P4C116-20DI |
FT6116-20CMB | Force Technologies Ltd | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | L6116LIMB20 vs FT6116-20CMB |
P4C116L-20L28C | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | L6116LIMB20 vs P4C116L-20L28C |
P4C116-20L32M | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | L6116LIMB20 vs P4C116-20L32M |
FT6116-20L28MB | Force Technologies Ltd | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, PQCC28, 0.450 X 0.450 INCH, LCC-28 | L6116LIMB20 vs FT6116-20L28MB |
P4C116-20CWM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | L6116LIMB20 vs P4C116-20CWM |