Part Details for L6116KMB25L by LOGIC Devices Inc
Overview of L6116KMB25L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6116KMB25L
L6116KMB25L CAD Models
L6116KMB25L Part Data Attributes
|
L6116KMB25L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L6116KMB25L
LOGIC Devices Inc
Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4935 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4935 mm |
Alternate Parts for L6116KMB25L
This table gives cross-reference parts and alternative options found for L6116KMB25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6116KMB25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6116L-25L32M | Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | L6116KMB25L vs FT6116L-25L32M |
IDT6116LA25L288 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | L6116KMB25L vs IDT6116LA25L288 |
HM4-65728BHDB | Standard SRAM, 2KX8, 25ns, CMOS, CQCC32 | Matra MHS | L6116KMB25L vs HM4-65728BHDB |
5962-8969001XX | 2KX8 STANDARD SRAM, 25ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | Texas Instruments | L6116KMB25L vs 5962-8969001XX |
P4C116-25L32MB | Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | L6116KMB25L vs P4C116-25L32MB |
5962-8969001YX | Standard SRAM, 2KX8, 25ns, CMOS, 0.308 X 0.408 INCH, 0.078 INCH HEIGHT, LCC-24 | Cypress Semiconductor | L6116KMB25L vs 5962-8969001YX |
IDT6116LA25L32 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | L6116KMB25L vs IDT6116LA25L32 |
CY7C128A-25LMB | Standard SRAM, 2KX8, 25ns, CMOS, CQCC24, CERAMIC, LCC-24 | Cypress Semiconductor | L6116KMB25L vs CY7C128A-25LMB |
5962-8969001XA | Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | L6116KMB25L vs 5962-8969001XA |
CY6116A-25LMB | Standard SRAM, 2KX8, 25ns, CMOS, LCC-28 | Cypress Semiconductor | L6116KMB25L vs CY6116A-25LMB |