Part Details for L60S5 by Littelfuse Inc
Overview of L60S5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL60S5DPP-E0#T2 | Renesas Electronics Corporation | 600V - 20A - Sj MOSFET High Speed Power Switching, TO-220FP, /Tube | |
RJL60S5DPK-M0#T0 | Renesas Electronics Corporation | 600V - 20A - Sj MOSFET High Speed Power Switching | |
RJL60S5DPE-00#J3 | Renesas Electronics Corporation | 600V - 20A - Sj MOSFET High Speed Power Switching |
Part Details for L60S5
L60S5 CAD Models
L60S5 Part Data Attributes
|
L60S5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S5
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for L60S5
This table gives cross-reference parts and alternative options found for L60S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S005 | Electric Fuse | Littelfuse Inc | L60S5 vs L60S005 |
L60S005.T | FUSE FAST SEMICONDUCTOR 5A 600V | Littelfuse Inc | L60S5 vs L60S005.T |