There are no models available for this part yet.
Overview of L6004V5 by Teccor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L6004V5 by Teccor
Part Data Attributes for L6004V5 by Teccor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TECCOR ELECTRONICS INC
|
Part Package Code
|
TO-251
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-251
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for L6004V5
This table gives cross-reference parts and alternative options found for L6004V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004V5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-251, VPAK-3 | Littelfuse Inc | L6004V5 vs L6004V5 |
Related Parts for L6004V5
-
L6004V6TRIACs
-
L5963D-EHTSwitching Regulator or Controllers
-
L78L06ACZLinear Regulator ICs
-
LCMXO2-2000HE-6TG100CField Programmable Gate Arrays
-
L6219DSMotion Control Electronics
-
LC51024VG-5F484CProgrammable Logic Devices
-
LAKOAV11KREDREDPushbutton Switches
-
L7915CTOther Regulators
-
LCM-H01601DTRLED Displays