Datasheets
L5991AD13TR by: STMicroelectronics

Current Mode PWM

Part Details for L5991AD13TR by STMicroelectronics

Overview of L5991AD13TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L5991AD13TR

Part # Distributor Description Stock Price Buy
DISTI # 56P8424
Newark Power Conversion |Stmicroelectronics L5991AD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-3996-1-ND
DigiKey IC REG CTRLR FLYBACK 16SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2304
In Stock
  • 1 $2.0400
  • 10 $1.8280
  • 25 $1.7244
  • 100 $1.4694
  • 250 $1.3797
  • 500 $1.2145
  • 2,500 $1.2145
$1.2145 / $2.0400 Buy Now
DISTI # L5991AD13TR
Avnet Americas Current Mode PWM Controller 1.5A 16-Pin SO T/R - Tape and Reel (Alt: L5991AD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.4137
  • 5,000 $1.3845
  • 10,000 $1.3554
$1.3554 / $1.4137 Buy Now
DISTI # 511-L5991AD13TR
Mouser Electronics Switching Controllers Prog Current Mode RoHS: Compliant 1725
  • 1 $2.0400
  • 10 $1.8300
  • 25 $1.7300
  • 100 $1.4700
  • 250 $1.3800
  • 500 $1.2200
  • 2,500 $1.2100
$1.2100 / $2.0400 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 1725
  • 1 $2.8300
  • 10 $2.5500
  • 25 $2.4100
  • 100 $2.0600
  • 250 $1.9300
  • 500 $1.6900
$1.6900 / $2.8300 Buy Now
Future Electronics L5991AD Series 20 V 93% 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 12500
Reel
  • 2,500 $1.3600
$1.3600 Buy Now
Future Electronics L5991AD Series 20 V 93% 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $1.3100
$1.3100 Buy Now
Future Electronics L5991AD Series 20 V 93% 1 MHz Primary Controller with Standby - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $1.3100
$1.3100 Buy Now
Bristol Electronics   873
RFQ
Ameya Holding Limited IC REG CTRLR FLYBACK 16SOIC 4029
RFQ
DISTI # L5991AD13TR
Avnet Silica Current Mode PWM Controller 1.5A 16-Pin SO T/R (Alt: L5991AD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 7500
Buy Now
DISTI # L5991AD13TR
EBV Elektronik Current Mode PWM Controller 1.5A 16-Pin SO T/R (Alt: L5991AD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days EBV - 0
Buy Now

Part Details for L5991AD13TR

L5991AD13TR CAD Models

L5991AD13TR Part Data Attributes:

L5991AD13TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
L5991AD13TR STMicroelectronics Current Mode PWM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SO-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 35 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Output Current-Max 1.5 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 13 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 1000 kHz
Technology BCDMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for L5991AD13TR

This table gives cross-reference parts and alternative options found for L5991AD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5991AD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L5991AD Current Mode PWM STMicroelectronics L5991AD13TR vs L5991AD
Part Number Description Manufacturer Compare
L5991AD Current Mode PWM STMicroelectronics L5991AD13TR vs L5991AD

L5991AD13TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L5991AD13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L5991AD13TR by STMicroelectronics

  • Please alert me when L5991AD13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L5991AD13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L5991AD13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L5991AD13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L5991AD13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L5991AD13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: